
Keysight Technologies U3606B technical specifications.
| Max Frequency | 100kHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Power | 30W |
| Reach SVHC Compliant | No |
| Resistance | 100000000R |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U3606B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.