
The Keysight Technologies U8001A is a benchtop power supply with a maximum output voltage of 30V and a maximum output current of 3A. It operates within a temperature range of 0°C to 55°C and has a maximum output power of 90W. The supply voltage is 230V AC, and it features a binding post terminal output connector. The unit weighs 7.3kg and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 30V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 100V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Connector | Binding Post Terminal |
| Output Current | 3A |
| Output Power | 90W |
| Output Voltage | 30V |
| Reach SVHC Compliant | No |
| Weight | 7.3kg |
| RoHS | Compliant |
