KEYSIGHT TECHNOLOGIES U8001A-1CM Rack Mount Kit, Rack Mount Kit, Keysight U8000 Series Single Output DC Power Supplies, U8000 Series
Keysight Technologies U8001A-1CM technical specifications.
| Height | 88.1mm |
| Length | 394mm |
| Output Current | 3A |
| Reach SVHC Compliant | No |
| Width | 212mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keysight Technologies U8001A-1CM to view detailed technical specifications.
No datasheet is available for this part.