
Laboratory power supply 150 W 30 VDC @ 10 mV, U8002A, Keysight
Keysight Technologies U8002A technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Voltage | 30V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 100V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Connector | Binding Post Terminal |
| Output Current | 5A |
| Output Voltage | 30V |
| Reach SVHC Compliant | No |
| Weight | 8.3kg |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U8002A to view detailed technical specifications.
No datasheet is available for this part.
