
Keysight Technologies U8002A-1CM technical specifications.
| Height | 88.1mm |
| Length | 394mm |
| Output Current | 5A |
| Reach SVHC Compliant | No |
| Width | 212mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keysight Technologies U8002A-1CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
