
Single-cell battery holder for 2/3A size batteries, featuring through-hole termination for PCB mounting. Operating temperature range spans from -50°C to 145°C. Packaged in trays of 50 units, this RoHS compliant component offers reliable battery retention.
Keystone Electronics 1019 technical specifications.
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.