
Dual AAA battery holder for surface mount applications. Features spring-loaded stainless steel contacts and a durable polypropylene body. Designed for PCB mounting with SMD/SMT termination, supporting two AAA cells. Operates within a temperature range of -50°C to 145°C. RoHS compliant.
Sign in to ask questions about the Keystone Electronics 1022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1022 technical specifications.
| Body Material | Polypropylene |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Type | Spring |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount, PCB |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
