
Keystone Electronics 1023 technical specifications.
| Body Material | Polypropylene |
| Contact Material | Stainless Steel |
| Contact Type | Spring |
| Material | Nylon |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB, Surface Mount |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.