
Keystone Electronics 1024TR technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1024TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
