
Single-cell battery holder designed for PCB mounting via through-hole termination. Features spring steel contacts with nickel plating for reliable conductivity. Constructed with a PBT body and capable of operating across a wide temperature range from -50°C to 145°C. RoHS compliant and lead-free, this component utilizes PC pins for secure connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 1025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1025 technical specifications.
| Approvals | UL |
| Body Material | Nylon, Glass, PBT |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Contact Type | Spring Steel |
| Diameter | 24mm |
| Lead Free | Lead Free |
| Material | Steel |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
