
Single-cell battery holder designed for PCB mounting via through-hole termination. Features PBT body material and steel contacts with nickel plating. Operates within a temperature range of -50°C to 145°C. This RoHS compliant component offers PC pin termination for secure connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 1025-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1025-7 technical specifications.
| Body Material | PBT |
| Contact Plating | Nickel |
| Diameter | 24mm |
| Lead Free | Lead Free |
| Material | Steel |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1025-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
