
Keystone Electronics 1026 technical specifications.
| Approvals | UL |
| Body Material | Nylon, Glass, PBT |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Contact Type | Spring Steel |
| Diameter | 20mm |
| Lead Free | Lead Free |
| Material | Steel, Plastic |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
