
This 2-cell battery holder is constructed from PBT and steel materials, with nickel contact plating. It has a diameter of 23mm and is designed for through hole and PCB mounting. The holder is compliant with RoHS regulations and has a maximum operating temperature of 145°C, with a minimum operating temperature of -50°C. It is packaged in bulk and is not Reach SVHC compliant.
Sign in to ask questions about the Keystone Electronics 1027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1027 technical specifications.
| Body Material | PBT |
| Contact Plating | Nickel |
| Diameter | 23mm |
| Lead Free | Lead Free |
| Material | Steel |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
