
Single-cell battery holder for AA size batteries, featuring a horizontal through-hole PCB mount. Constructed from PBT, Nylon, and Glass, with brass, nickel, tin, or stainless steel contacts offering nickel or tin plating. This lead-free component operates within a temperature range of -50°C to 145°C and utilizes snap-in termination for 26AWG wire.
Keystone Electronics 1028 technical specifications.
| Body Material | PBT, Nylon, Glass |
| Color | Black |
| Contact Material | Brass, Nickel, Tin, Stainless Steel |
| Contact Plating | Nickel, Tin |
| Lead Free | Lead Free |
| Material | Nylon, Glass, Plastic |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB, Screw |
| Mounting Style | HORIZONTAL |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
