
Single-cell battery holder designed for 2/3A size cells. Features a horizontal mounting style with through-hole, PCB, and screw mount options. Constructed from durable plastic (PBT, Nylon, Glass) in black, with brass, nickel, or stainless steel contacts plated in nickel or tin. Utilizes spring contacts for secure connection and snap-in termination. Operates within a temperature range of -50°C to 145°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 1029 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1029 technical specifications.
| Approvals | UL |
| Body Material | Plastic, PBT, Nylon, Glass |
| Color | Black |
| Contact Material | Brass, Nickel, Stainless Steel |
| Contact Plating | Nickel, Tin |
| Contact Type | Spring |
| Lead Free | Lead Free |
| Material | Nylon, Glass, Plastic |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB, Screw |
| Mounting Style | HORIZONTAL |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Snap in |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1029 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
