
Single-cell battery holder for 2/3A size coin cells. Features a black PBT body with nickel-plated contacts for reliable connection. Designed for PCB mounting with snap-in termination. Constructed from durable Nylon, Glass, and Plastic materials. Lead-free and RoHS compliant.
Sign in to ask questions about the Keystone Electronics 1029C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1029C technical specifications.
| Body Material | PBT |
| Color | Black |
| Contact Plating | Nickel |
| Contact Type | Retainer Cover |
| Lead Free | Lead Free |
| Material | Nylon, Glass, Plastic |
| Mount | PCB |
| Number of Batteries | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Snap in |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1029C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
