
Single-cell, through-hole PCB mount battery holder designed for 18650 cylindrical cells. Features gold-plated PC pin terminations for reliable conductivity. Operates across a wide temperature range, from -50°C to 145°C, with a height of 15.11mm. Supplied in trays of 100 units.
Keystone Electronics 1043 technical specifications.
| Contact Plating | Gold |
| Height | 15.11mm |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
