
Dual battery holder for two 18650 cells. Features through-hole PCB mounting with PC pin termination. Constructed with a durable nylon body and tin-plated stainless steel contacts. Operates across a wide temperature range from -50°C to 145°C. Lead-free and designed for reliable power connectivity.
Keystone Electronics 1049 technical specifications.
| Body Material | Nylon |
| Contact Material | Tin, Stainless Steel |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
