
This 2-contact battery holder is made from steel and plastic materials, with a nickel-plated contact. It has a diameter of 24mm and a height of 8.75mm. The holder is designed for through-hole or PCB mount and is suitable for operating temperatures between -50°C and 145°C. It is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 105 technical specifications.
| Approvals | UL |
| Body Material | PBT, Nylon, Glass |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Contact Type | Spring Steel |
| Diameter | 24mm |
| Height | 8.75mm |
| Lead Free | Lead Free |
| Material | Steel, Plastic |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
