
Keystone Electronics 1059 technical specifications.
| Approvals | UL |
| Body Material | Glass, Liquid Crystal Polymer |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | Polymer, Liquid Crystal Polymer |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Vibra-Fit |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.