
Single-cell battery holder for coin cells, featuring surface mount (SMT) termination. Constructed with a glass and liquid crystal polymer body in white, it utilizes bronze and gold-plated phosphor bronze contacts for reliable conductivity. This component operates within a temperature range of -50°C to 145°C and is UL approved. Designed for PCB mounting, it offers a 20mm diameter and is supplied in bulk packaging.
Keystone Electronics 1060 technical specifications.
| Approvals | UL |
| Body Material | Glass, Liquid Crystal Polymer |
| Color | White |
| Contact Material | Bronze, Gold |
| Contact Type | Phosphor Bronze |
| Diameter | 20mm |
| Lead Free | Lead Free |
| Material | Bronze |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Vibra-Fit |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
