
Surface mount battery holder for one coin cell, featuring spring steel contacts and a durable nylon body. Designed for PCB mounting, this component supports a single cell with two contacts. It operates reliably across a wide temperature range, from -50°C to 145°C, and is manufactured with lead-free materials. Bulk packaging is provided for efficient integration into manufacturing processes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 1061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1061 technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Contact Material | Steel |
| Contact Type | Spring Steel |
| Diameter | 20mm |
| Lead Free | Lead Free |
| Material | Steel |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
