
Surface mount battery holder for one coin cell, featuring bronze contacts and a black nylon body. Designed for PCB mounting, it supports a single cell and operates within a temperature range of -50°C to 145°C. This lead-free, RoHS compliant component is supplied on tape and reel for efficient automated assembly.
Keystone Electronics 1061TR technical specifications.
| Body Material | Nylon |
| Color | Black |
| Diameter | 20mm |
| Lead Free | Lead Free |
| Material | Bronze |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount, PCB |
| Number of Batteries | 2 |
| Number of Cells | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1061TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
