
Surface mount coin cell battery holder for a single 20mm coin cell. Features lead-free construction and RoHS compliance. Designed for PCB mounting with SMD/SMT termination. Operates across a wide temperature range from -50°C to 145°C. Packaged on tape and reel for automated assembly.
Keystone Electronics 1063TR technical specifications.
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount, PCB |
| Number of Batteries | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1063TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
