
HOLDER BATTERY COIN CELL 20MM
Sign in to ask questions about the Keystone Electronics 1064 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1064 technical specifications.
| Color | Black |
| Material | Steel |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount, PCB |
| Number of Batteries | 2 |
| Package Quantity | 1 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1064 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
