
Single-cell battery holder for coin cells, featuring through-hole PCB mounting. Constructed with durable Nylon and Glass body material, it utilizes Phosphor Bronze contacts plated with Tin for reliable conductivity. Operating across a wide temperature range from -50°C to 145°C, this holder is UL approved and lead-free. Its dimensions include a 20mm diameter, 9.47mm height, and 22.76mm width, with PC pin termination for secure connection.
Keystone Electronics 1066 technical specifications.
| Approvals | UL |
| Body Material | Nylon, Glass |
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Phosphor Bronze |
| Diameter | 20mm |
| Height | 9.47mm |
| Lead Free | Lead Free |
| Material | Bronze |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB, Holder |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| Width | 22.76mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
