
Battery holder for one cell, constructed from PBT material. Designed for CL2450 and CR2450 battery series. Features spring steel contacts with tin and nickel plating. Operates within a temperature range of -50°C to 145°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 1068 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Number of Cells | 1 |
| Battery Series | CL2450|CR2450 |
| Type | Battery Holder |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 145°C |
| Contact Plating | Tin|Nickel |
| Contact Material | Spring Steel |
| Cage Code | 91833 |
| EU RoHS | Yes |
| Schedule B | 8536908085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Keystone Electronics 1068 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.