
This 23mm steel spring contact is made from copper and steel materials, with a maximum operating temperature of 145°C and a minimum operating temperature of -50°C. It is designed for through hole and PCB mounting and is compliant with UL approvals. The contact is lead free and made from steel and plastic materials.
Sign in to ask questions about the Keystone Electronics 107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 107 technical specifications.
| Approvals | UL |
| Body Material | Copper |
| Contact Material | Steel |
| Contact Type | Spring Steel |
| Diameter | 23mm |
| Lead Free | Lead Free |
| Material | Steel, Plastic |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
