
HOLDER BATT COIN CELL 23MM SMD
Keystone Electronics 1071TR technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Diameter | 23mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1071TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.