
Keystone Electronics 108-2 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Height | 14mm |
| Lead Free | Lead Free |
| Material | Steel |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount, PCB |
| Number of Batteries | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 108-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
