
Nylon battery holder designed for single-cell cylindrical batteries. Supports battery series including CL2325, CR2320, CR2335, and DL2330. Features gold-plated steel contacts for reliable conductivity. Operates within a wide temperature range of -50°C to 145°C.
Keystone Electronics 1083 technical specifications.
| Body Material | Nylon |
| Number of Cells | 1 |
| Battery Series | CL2325|CR2320|CR2335|DL2330 |
| Type | Battery Holder |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 145°C |
| Contact Plating | Gold |
| Contact Material | Steel |
| Cage Code | 91833 |
| EU RoHS | Yes |
| Schedule B | 8536908085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Keystone Electronics 1083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.