
Battery Holder 1 Cells 1/2AA Size Plastic
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 108C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | PBT |
| Color | Black |
| Contact Plating | Nickel, Tin |
| Lead Free | Lead Free |
| Material | Nylon, Glass, Plastic |
| Mount | Through Hole |
| Number of Batteries | 1 |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 108C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
