
Sign in to ask questions about the Keystone Electronics 1091TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1091TR technical specifications.
| Body Material | Nylon |
| Number of Cells | 1 |
| Battery Series | CL2325|CR2320|CR2335|DL2330 |
| Type | Battery Holder |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 145°C |
| Contact Plating | Gold |
| Contact Material | Steel |
| Cage Code | 91833 |
| EU RoHS | Yes |
| Schedule B | 8536908085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Keystone Electronics 1091TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.