
Test Plugs & Test Jacks PTFE Test Point Jack BLK ROHS NON-COMP
Sign in to ask questions about the Keystone Electronics 11001-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 11001-B technical specifications.
| Body Material | Copper |
| Color | Black |
| Contact Material | Polytetrafluoroethylene |
| Contact Plating | Gold |
| Insulation | Insulated |
| Insulation Material | PTFE |
| Material | PTFE, Polytetrafluoroethylene |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | No |
| Series | 11001 |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 11001-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
