
This general purpose wire is made from copper with a red color and features PTFE insulation. The wire is gold plated and available in bulk packaging. It is not RoHS compliant.
Sign in to ask questions about the Keystone Electronics 11004-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 11004-R technical specifications.
| Body Material | Copper |
| Color | Red |
| Insulation Material | PTFE |
| Material | PTFE, Polytetrafluoroethylene |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | No |
| Series | 11004 |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 11004-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
