
This 2-cell battery features a brass construction with a tin contact plating and lead-free material. It is designed for chassis mount applications and can be solder terminated. The battery is packaged in bulk quantities.
Sign in to ask questions about the Keystone Electronics 1189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1189 technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Chassis, Chassis Mount |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 1100 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
