Keystone Electronics 1204-20 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 95.25mm |
| Material | Brass |
| Package Quantity | 1 |
| Termination | Solder |
| Width | 62.6mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1204-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.