Keystone Electronics 1239-20 technical specifications.
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Phenolic |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1239-20 to view detailed technical specifications.
No datasheet is available for this part.