Keystone Electronics 1268-10 technical specifications.
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Phenolic |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1268-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.