Keystone Electronics 1268-20 technical specifications.
| Lead Free | Lead Free |
| Length | 9.53mm |
| Material | Phenolic |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1268-20 to view detailed technical specifications.
No datasheet is available for this part.