
HOLDER BATT 9V SNAPIN ALUM SOLDR
Keystone Electronics 1290 technical specifications.
| Body Material | Aluminium |
| Package/Case | SMD/SMT |
| Contact Material | Steel, Brass, Nickel |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Steel |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis, Chassis Mount, Snap in, Screw |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
