KEYSTONE 140 BATTERY HOLDER, AA, PANEL
Sign in to ask questions about the Keystone Electronics 140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 140 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Eyelet |
| Lead Free | Lead Free |
| Material | Brass, Aluminium |
| Mount | Chassis, Chassis Mount, Panel, Screw |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.