
This female brass standoff has a diameter of 0.25inch and a length of 0.375inch, with a threaded design and a lead-free finish. It is made from brass and nylon materials. The standoff is packaged in a bag with 10 units per package. It is not Reach SVHC compliant.
Keystone Electronics 1450B technical specifications.
| Body Length | 9.525mm |
| Color | Natural |
| Diameter | 0.25inch |
| Finish | Zinc |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Brass, Nylon |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Packaging | Bag |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1450B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
