
The 8mm Zinc Hex Standoff is a threaded standoff with a diameter of 0.25inch and a length of 0.5inch, made from brass and nylon materials. It has a zinc plating and is packaged in bags of 10 units. The standoff is lead-free and not Reach SVHC compliant. It is available in a natural color and has a hex shape with an outside diameter of 0.25inch and a width of 0.25inch. The standoff is suitable for external mounting.
Keystone Electronics 1451C technical specifications.
| Body Diameter | 8mm |
| Body Height | 45mm |
| Body Length | 12.7mm |
| Body Plating | Zinc |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Brass, Nylon |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Packaging | Bag |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1451C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
