
HOLDER BATTERY 2CELL AA ALUM
Sign in to ask questions about the Keystone Electronics 146 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 146 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Contact Type | Eyelet |
| Lead Free | Lead Free |
| Material | Brass, Aluminium |
| Mount | Chassis, Chassis Mount, Screw |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 146 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
