
This terminal is made of brass with a gold plating and features a black color. It has a height of 0.5inch and is lead free. The terminal is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Keystone Electronics 1461B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1461B technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Material | Plastic |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1461B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
