
Standoffs & Spacers .312 Hex Fem stdoff 10-32 .750 lngth
Sign in to ask questions about the Keystone Electronics 1475D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1475D technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Length | 0.75inch |
| Material | Stainless Steel |
| Package Quantity | 1 |
| Shape | Hex |
| Size | 0.313inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1475D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
