
This 0.25inch natural phenolic standoff is a lead-free, screw mount component with an outside diameter of 0.25inch. It is available in a package quantity of 100. The standoff has an inside diameter of 0.17inch and is made of phenolic material.
Sign in to ask questions about the Keystone Electronics 1490 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1490 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.17inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Phenolic |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1490 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
