
Cylindrical Battery Contacts, Clips, Holders & Springs MTL HDLR 3C SERIES
Keystone Electronics 150 technical specifications.
| Body Material | Aluminium |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Material | Brass, Aluminium |
| Mount | Chassis, Chassis Mount |
| Number of Batteries | 3 |
| Number of Cells | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 150 to view detailed technical specifications.
No datasheet is available for this part.