
Cylindrical Battery Contacts, Clips, Holders & Springs HOLDER ALUM 3D
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Clip |
| Material | Aluminium |
| Mount | Chassis, Chassis Mount |
| Number of Batteries | 3 |
| Number of Cells | 3 |
| Package Quantity | 1 |
| Termination | Solder |
| RoHS | Compliant |
